RM440MS100BK | |
---|---|
DigiKey Part Number | HM1456-ND |
Manufacturer | |
Manufacturer Product Number | RM440MS100BK |
Description | MACH SCREW FLAT PHIL #4-40 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.200" (5.08mm) | |
Head Height | 0.058" (1.47mm) | |
Length - Below Head | 0.318" (8.08mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | Steel | |
Plating | Black Oxide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.61000 | ¥118.61 |
5 | ¥115.41200 | ¥577.06 |
10 | ¥112.20300 | ¥1,122.03 |
25 | ¥105.79280 | ¥2,644.82 |
50 | ¥102.58880 | ¥5,129.44 |
100 | ¥96.17640 | ¥9,617.64 |
250 | ¥89.76464 | ¥22,441.16 |
500 | ¥86.55886 | ¥43,279.43 |
1,000 | ¥83.35289 | ¥83,352.89 |