PFC0812DE-SP07 | |
---|---|
DigiKey Part Number | 603-1167-ND |
Manufacturer | |
Manufacturer Product Number | PFC0812DE-SP07 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFC0812DE-SP07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 86.5 CFM (2.42m³/min) | |
Static Pressure | 0.895 in H2O (222.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.4dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.452 lb (205.02 g) | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.75000 | ¥299.75 |
10 | ¥245.72800 | ¥2,457.28 |
25 | ¥226.99600 | ¥5,674.90 |
50 | ¥213.75800 | ¥10,687.90 |
100 | ¥201.26800 | ¥20,126.80 |
250 | ¥185.82844 | ¥46,457.11 |