FFB0812EHE | |
---|---|
DigiKey Part Number | 603-1598-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812EHE |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 80.2 CFM (2.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0812EHE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 80.2 CFM (2.25m³/min) | |
Static Pressure | 0.812 in H2O (202.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 52.5dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.36000 | ¥153.36 |
10 | ¥146.41600 | ¥1,464.16 |
25 | ¥132.46920 | ¥3,311.73 |
90 | ¥122.01044 | ¥10,980.94 |
180 | ¥109.46072 | ¥19,702.93 |
270 | ¥101.09426 | ¥27,295.45 |
540 | ¥94.12217 | ¥50,825.97 |