FFB0424VHN-F00 | |
---|---|
DigiKey Part Number | 603-1417-ND |
Manufacturer | |
Manufacturer Product Number | FFB0424VHN-F00 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0424VHN-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 15.8 CFM (0.442m³/min) | |
Static Pressure | 0.509 in H2O (126.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.42000 | ¥139.42 |
10 | ¥133.07000 | ¥1,330.70 |
25 | ¥120.39760 | ¥3,009.94 |
50 | ¥110.89160 | ¥5,544.58 |
100 | ¥99.48550 | ¥9,948.55 |
288 | ¥91.88132 | ¥26,461.82 |
576 | ¥85.54453 | ¥49,273.65 |