FFB0412SHN-AF00 | |
---|---|
DigiKey Part Number | 603-1415-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412SHN-AF00 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.1 CFM (0.647m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412SHN-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 23.1 CFM (0.647m³/min) | |
Static Pressure | 1.066 in H2O (265.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 52.5dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.078 lb (35.38 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 4 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.79000 | ¥153.79 |
10 | ¥146.77400 | ¥1,467.74 |
25 | ¥132.79600 | ¥3,319.90 |
50 | ¥122.31040 | ¥6,115.52 |
100 | ¥109.73030 | ¥10,973.03 |
288 | ¥101.34337 | ¥29,186.89 |