EFB0412HA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 2,617
Unit Price: ¥81.61000
Datasheet

EFB0412HA

DigiKey Part Number
603-1003-ND
Manufacturer
Manufacturer Product Number
EFB0412HA
Description
FAN AXIAL 40X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0412HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
6.9 CFM (0.193m³/min)
Static Pressure
0.129 in H2O (32.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
28.5dB(A)
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.032 lb (14.51 g)
Current Rating (Amps)
0.080A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number