DSC-50FM-KIT

DigiKey Part Number
5412-DSC-50FM-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DSC-50FM-KIT
Description
D-Sub DB50 FEMALE SLDR MTL KIT
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Silver
Contact Form
-
Dielectric Material
-
Wire Gauge
22 AWG
Contact Material
-
Operating Temperature
-
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.95000¥237.95
10¥208.36500¥2,083.65
25¥199.36360¥4,984.09
50¥192.93340¥9,646.67
100¥186.50140¥18,650.14
250¥176.21184¥44,052.96
Manufacturers Standard Package