DBC-15FW-25 | |
---|---|
DigiKey Part Number | 5412-DBC-15FW-25-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15FW-25 |
Description | CABLE ASSY DB15 SHLD BLACK 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.58000 | ¥434.58 |
10 | ¥398.75800 | ¥3,987.58 |
25 | ¥383.41840 | ¥9,585.46 |
50 | ¥370.63780 | ¥18,531.89 |
100 | ¥350.18810 | ¥35,018.81 |
250 | ¥339.96400 | ¥84,991.00 |