DBC-15FW-10 | |
---|---|
DigiKey Part Number | 5412-DBC-15FW-10-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15FW-10 |
Description | CABLE ASSY DB15 SHLD BLACK 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.03000 | ¥297.03 |
10 | ¥260.11200 | ¥2,601.12 |
25 | ¥248.87160 | ¥6,221.79 |
50 | ¥240.84280 | ¥12,042.14 |
100 | ¥232.81600 | ¥23,281.60 |
250 | ¥219.97068 | ¥54,992.67 |