2101-0180-15 | |
---|---|
DigiKey Part Number | 4414-2101-0180-15-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0180-15 |
Description | D-SUB CONNECTOR, SOLDER CUP, 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.43000 | ¥43.43 |
10 | ¥33.25000 | ¥332.50 |
25 | ¥29.97880 | ¥749.47 |
40 | ¥28.45525 | ¥1,138.21 |
80 | ¥26.37913 | ¥2,110.33 |
230 | ¥23.57891 | ¥5,423.15 |
440 | ¥22.05509 | ¥9,704.24 |
945 | ¥20.43172 | ¥19,307.98 |
2,400 | ¥18.67994 | ¥44,831.86 |