2101-0180-05 | |
---|---|
DigiKey Part Number | 4414-2101-0180-05-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0180-05 |
Description | D-SUB CONNECTOR, SOLDER CUP, 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥34.74400 | ¥347.44 |
25 | ¥31.32880 | ¥783.22 |
40 | ¥29.73600 | ¥1,189.44 |
80 | ¥27.56950 | ¥2,205.56 |
230 | ¥24.64761 | ¥5,668.95 |
440 | ¥23.05761 | ¥10,145.35 |
945 | ¥21.36357 | ¥20,188.57 |
2,400 | ¥19.53581 | ¥46,885.94 |