Encitech Connectors AB D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,942 In Stock | 1 : ¥6.98000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents | ||
1,118 In Stock | 1 : ¥10.43000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | ||
702 In Stock | 1 : ¥10.43000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents | ||
892 In Stock | 1 : ¥13.79000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | ||
617 In Stock | 1 : ¥13.79000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents | ||
122 In Stock | 1 : ¥20.91000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly, Grounding Indents | ||
104 In Stock | 1 : ¥20.36000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly | ||
250 In Stock | 1 : ¥21.10000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | ||
209 In Stock | 1 : ¥21.10000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents | ||
1,843 In Stock | 1 : ¥21.59000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
1,756 In Stock | 1 : ¥27.50000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | ||
103 In Stock | 1 : ¥28.00000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly | ||
962 In Stock | 1 : ¥31.85000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
122 In Stock | 1 : ¥33.33000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly, Grounding Indents | ||
158 In Stock | 1 : ¥33.99000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly, Grounding Indents | ||
119 In Stock | 1 : ¥34.40000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly | ||
122 In Stock | 1 : ¥35.06000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly | ||
104 In Stock | 1 : ¥35.71000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly, Grounding Indents | ||
106 In Stock | 1 : ¥35.79000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly | ||
110 In Stock | 1 : ¥38.01000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly | ||
123 In Stock | 1 : ¥39.65000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly, Grounding Indents | ||
143 In Stock | 1 : ¥39.74000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly, Grounding Indents | ||
920 In Stock | 1 : ¥40.23000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | ||
125 In Stock | 1 : ¥40.80000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly | ||
101 In Stock | 1 : ¥42.61000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side (4-40) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Assembly, Grounding Indents |