6355-0001-13 | |
---|---|
DigiKey Part Number | 4414-6355-0001-13-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0001-13 |
Description | D-SUB BACKSHELL, UNSHIELDED, 180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥20.19600 | ¥201.96 |
25 | ¥19.12880 | ¥478.22 |
50 | ¥18.68380 | ¥934.19 |
100 | ¥17.79480 | ¥1,779.48 |
250 | ¥15.57004 | ¥3,892.51 |
500 | ¥15.12526 | ¥7,562.63 |
1,000 | ¥12.90097 | ¥12,900.97 |
2,500 | ¥12.01124 | ¥30,028.10 |