DBC-37FW-05 | |
---|---|
DigiKey Part Number | 5412-DBC-37FW-05-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-37FW-05 |
Description | CABLE ASSY DB37 SHLD BLACK 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.40000 | ¥361.40 |
10 | ¥316.48000 | ¥3,164.80 |
25 | ¥302.80400 | ¥7,570.10 |
50 | ¥293.03580 | ¥14,651.79 |
100 | ¥283.26780 | ¥28,326.78 |
250 | ¥267.63932 | ¥66,909.83 |