DSC-25FM-KIT | |
---|---|
DigiKey Part Number | 5412-DSC-25FM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DSC-25FM-KIT |
Description | D-Sub DB25 FEMALE SLDR MTL KIT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.66000 | ¥177.66 |
10 | ¥155.55100 | ¥1,555.51 |
25 | ¥148.83080 | ¥3,720.77 |
50 | ¥144.02960 | ¥7,201.48 |
100 | ¥139.22930 | ¥13,922.93 |
250 | ¥131.54768 | ¥32,886.92 |
500 | ¥127.70696 | ¥63,853.48 |