1170-0.5-5 | |
---|---|
DigiKey Part Number | 1067-1170-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 1170-0.5-5 |
Description | RF EMI SHIELDING TAPE 15' X 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.500" (12.70mm) X 15.000' (4.60m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 15.000' (4.60m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.05000 | ¥330.05 |
10 | ¥304.38000 | ¥3,043.80 |
25 | ¥290.69920 | ¥7,267.48 |
100 | ¥259.91960 | ¥25,991.96 |
250 | ¥247.94980 | ¥61,987.45 |