46W5E03020.NN00 | |
---|---|
DigiKey Part Number | 903-1577-ND |
Manufacturer | |
Manufacturer Product Number | 46W5E03020.NN00 |
Description | RF EMI SHLD TAPE 65.617'X1.181" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 87580 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.181" (30.00mm) X 65.617' (20.00m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 65.617' (20.00m) | |
Width | 1.181" (30.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 73°F (23°C) or Below |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥730.25000 | ¥730.25 |
10 | ¥684.61100 | ¥6,846.11 |
25 | ¥638.97200 | ¥15,974.30 |
50 | ¥607.02420 | ¥30,351.21 |