05-0720-1532-01 | |
---|---|
DigiKey Part Number | 1944-05-0720-1532-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | 05-0720-1532-01 |
Description | RF EMI SHIELDING TAPE FOOT X 2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape SHIELD WRAP™ Nickel-Copper (NI/CU) 2.000" (50.80mm) X Enter Number of Feet in Order Quantity X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | Enter Number of Feet in Order Quantity | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | Nickel-Copper (NI/CU) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.79500 | ¥507.95 |
25 | ¥48.43320 | ¥1,210.83 |
100 | ¥42.05380 | ¥4,205.38 |
250 | ¥40.16384 | ¥10,040.96 |
500 | ¥36.62002 | ¥18,310.01 |
1,000 | ¥31.89495 | ¥31,894.95 |
2,500 | ¥30.71364 | ¥76,784.10 |