RFI and EMI - Shielding and Absorbing Materials
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : ¥236.51000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Gasket | Round | Enter Number of Feet in Order Quantity | 0.125" (3.17mm) | - | -29°C ~ 66°C | - | Silicone Elastomer | - | - | |||
533 In Stock | 1 : ¥756.18000 Bulk | Bulk | Active | Shielding Tape | - | 54.000' (16.50m) | 1.000" (25.40mm) | 0.003" (0.07mm) | -40°C ~ 130°C | Conductive, Single Sided | Copper Foil | - | - | |||
67 In Stock | 1 : ¥2,470.20000 Bulk | Bulk | Active | Shielding Mesh | Sheet | 24.000" (609.60mm) | 18.000" (457.20mm) | 0.001" (0.03mm) | -40°C ~ 70°C | - | Stainless Steel Plated Blackened Copper | - | - | |||
1,044 In Stock | 1 : ¥38.60000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Shielding Tape | Circular | Enter Number of Feet in Order Quantity | 0.752" (19.10mm) | - | - | - | Tin-Plated Copper Foil | - | - | |||
0 In Stock Check Lead Time | 1 : ¥38.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Shielding Tape | Circular | Enter Number of Feet in Order Quantity | 0.752" (19.10mm) | - | - | - | Nickel-Copper (NI/CU) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥41.91000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Shielding Tape | Circular | Enter Number of Feet in Order Quantity | 1.000" (25.40mm) | - | - | - | Nickel-Copper (NI/CU) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥730.25000 Bulk | Bulk | Active | Shielding Tape | - | 65.617' (20.00m) | 1.181" (30.00mm) | 0.005" (0.13mm) | - | Conductive, Single Sided | Nickel-Copper (NI/CU) Fabric | - | - |