05-0860-0272-02 | |
---|---|
DigiKey Part Number | 1944-05-0860-0272-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | 05-0860-0272-02 |
Description | RF EMI SHLDING TAPE FOOTX0.752" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape SHIELD WRAP™ Tin-Plated Copper Foil 0.752" (19.10mm) X Enter Number of Feet in Order Quantity X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | Enter Number of Feet in Order Quantity | |
Width | 0.752" (19.10mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | Tin-Plated Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.60000 | ¥38.60 |
10 | ¥34.65100 | ¥346.51 |
25 | ¥32.75680 | ¥818.92 |
100 | ¥28.38980 | ¥2,838.98 |
250 | ¥26.93388 | ¥6,733.47 |
500 | ¥24.16760 | ¥12,083.80 |
1,000 | ¥20.38235 | ¥20,382.35 |
2,500 | ¥19.36322 | ¥48,408.05 |