1245 X 1" | |
---|---|
DigiKey Part Number | 3M1245C-ND |
Manufacturer | |
Manufacturer Product Number | 1245 X 1" |
Description | RF EMI SHIELDING TAPE 54' X 1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 54.000' (16.50m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥679.67000 | ¥679.67 |
18 | ¥645.66722 | ¥11,622.01 |
27 | ¥628.67741 | ¥16,974.29 |
108 | ¥581.95157 | ¥62,850.77 |