9772-30-25MMX10M | |
---|---|
DigiKey Part Number | 19-9772-30-25MMX10M-ND |
Manufacturer | |
Manufacturer Product Number | 9772-30-25MMX10M |
Description | RF EMI SHLDING TAPE 10M X 0.984" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 0.984" (25.00mm) X 393.701" (10.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.67000 | ¥244.67 |
10 | ¥231.82800 | ¥2,318.28 |
25 | ¥218.95040 | ¥5,473.76 |
50 | ¥206.06940 | ¥10,303.47 |
100 | ¥193.19010 | ¥19,319.01 |
250 | ¥180.31080 | ¥45,077.70 |