5113DFT-50 | |
---|---|
DigiKey Part Number | 19-5113DFT-503M3-ND |
Manufacturer | |
Manufacturer Product Number | 5113DFT-50 |
Description | RF EMI SHLDING TAPE 10M X 0.984" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 0.984" (25.00mm) X 32.808' (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 32.808' (10.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Grade | - | |
Qualification | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.49000 | ¥328.49 |
10 | ¥310.20900 | ¥3,102.09 |
25 | ¥291.95880 | ¥7,298.97 |
50 | ¥273.71200 | ¥13,685.60 |
100 | ¥255.46410 | ¥25,546.41 |
250 | ¥242.69104 | ¥60,672.76 |