5113SFT-50-25MMX10M | |
---|---|
DigiKey Part Number | 19-5113SFT-50-25MMX10M-ND |
Manufacturer | |
Manufacturer Product Number | 5113SFT-50-25MMX10M |
Description | RF EMI SHLDING TAPE 10M X 0.984" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 0.984" (25.00mm) X 393.701" (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.61000 | ¥254.61 |
10 | ¥241.86800 | ¥2,418.68 |
25 | ¥229.14160 | ¥5,728.54 |
50 | ¥216.41040 | ¥10,820.52 |
100 | ¥203.67980 | ¥20,367.98 |
250 | ¥190.95024 | ¥47,737.56 |