1050TC-2512.5MMX10M | |
---|---|
DigiKey Part Number | 1067-1050TC-2512.5MMX10M-ND |
Manufacturer | |
Manufacturer Product Number | 1050TC-2512.5MMX10M |
Description | RF EMI SHLDING TAPE 10M X 0.492" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive 0.492" (12.50mm) X 393.701" (10.00m) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 0.492" (12.50mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.57000 | ¥218.57 |
10 | ¥207.67600 | ¥2,076.76 |
100 | ¥174.88450 | ¥17,488.45 |