SG020157R-48.00

DigiKey Part Number
1798-1135-ND
Manufacturer
Manufacturer Product Number
SG020157R-48.00
Description
RFI FOF GASKET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.157" (3.99mm)
Length
4.00' (1.22m)
Height
0.020" (0.51mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,219.24000¥1,219.24
10¥1,167.72700¥11,677.27
25¥1,141.96840¥28,549.21