HP-CWS-R04-207-N | |
---|---|
DigiKey Part Number | 59-HP-CWS-R04-207-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R04-207-N |
Description | COPPER-WATER HEAT PIPE, ROUND, D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 32.0W @ 207mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 8.150" (207.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.55000 | ¥82.55 |
10 | ¥80.33600 | ¥803.36 |
250 | ¥62.48360 | ¥15,620.90 |
1,000 | ¥56.90476 | ¥56,904.76 |