1181-3/4"X18YD | |
---|---|
DigiKey Part Number | 3M157267-ND |
Manufacturer | |
Manufacturer Product Number | 1181-3/4"X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.75" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 0.750" (19.10mm) X 54.000' (16.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥585.48000 | ¥585.48 |
12 | ¥556.22750 | ¥6,674.73 |
36 | ¥541.59139 | ¥19,497.29 |
108 | ¥501.33880 | ¥54,144.59 |