1181-3/8"X18YD | |
---|---|
DigiKey Part Number | 3M157268-ND |
Manufacturer | |
Manufacturer Product Number | 1181-3/8"X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.38" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 0.380" (9.65mm) X 54.000' (16.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.380" (9.65mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.30000 | ¥327.30 |
24 | ¥292.56208 | ¥7,021.49 |
120 | ¥265.13592 | ¥31,816.31 |
264 | ¥255.99322 | ¥67,582.21 |