9712XYZ | |
---|---|
DigiKey Part Number | 3M156178-ND |
Manufacturer | |
Manufacturer Product Number | 9712XYZ |
Description | TAPE CONDUCTIVE ADHSV 1/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive Adhesive Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conductive Adhesive | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0090" (9.0 mils, 0.229mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.06000 | ¥324.06 |
10 | ¥306.02700 | ¥3,060.27 |
36 | ¥288.02417 | ¥10,368.87 |
72 | ¥270.02444 | ¥19,441.76 |
108 | ¥252.02213 | ¥27,218.39 |
252 | ¥239.42131 | ¥60,334.17 |