F94669PC-12-12(6) | |
---|---|
DigiKey Part Number | 1067-F94669PC-12-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | F94669PC-12-12(6) |
Description | TAPE ADHSV TRNSFR CLR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0090" (9.0 mils, 0.229mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.04000 | ¥120.04 |
12 | ¥109.13417 | ¥1,309.61 |
30 | ¥103.67533 | ¥3,110.26 |
54 | ¥98.21741 | ¥5,303.74 |
102 | ¥92.76157 | ¥9,461.68 |
252 | ¥87.30480 | ¥22,000.81 |
504 | ¥81.84815 | ¥41,251.47 |
1,002 | ¥76.39166 | ¥76,544.44 |