2324697-4 | |
---|---|
DigiKey Part Number | A141684-ND |
Manufacturer | |
Manufacturer Product Number | 2324697-4 |
Description | 2324697-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Clear |
Datasheet | Datasheet |
EDA/CAD Models | 2324697-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.79500 | ¥47.95 |
25 | ¥4.58760 | ¥114.69 |
50 | ¥4.52360 | ¥226.18 |
100 | ¥3.95300 | ¥395.30 |
300 | ¥3.80497 | ¥1,141.49 |
600 | ¥3.72178 | ¥2,233.07 |