2388553-4 | |
---|---|
DigiKey Part Number | 17-2388553-4-ND |
Manufacturer | |
Manufacturer Product Number | 2388553-4 |
Description | PUSH-IN CONNECTOR, 4 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC Transparent - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥2.06880 | ¥51.72 |
50 | ¥2.04260 | ¥102.13 |
100 | ¥1.88830 | ¥188.83 |
250 | ¥1.55200 | ¥388.00 |
500 | ¥1.46578 | ¥732.89 |
1,000 | ¥1.36225 | ¥1,362.25 |
2,500 | ¥1.31915 | ¥3,297.88 |