2324697-5 | |
---|---|
DigiKey Part Number | A141685-ND |
Manufacturer | |
Manufacturer Product Number | 2324697-5 |
Description | 2324697-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2324697-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.53680 | ¥138.42 |
50 | ¥5.45960 | ¥272.98 |
100 | ¥4.77070 | ¥477.07 |
300 | ¥4.59257 | ¥1,377.77 |
600 | ¥4.49185 | ¥2,695.11 |