2324697-2 | |
---|---|
DigiKey Part Number | A141682-ND |
Manufacturer | |
Manufacturer Product Number | 2324697-2 |
Description | 2324697-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2324697-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.80100 | ¥38.01 |
25 | ¥3.78640 | ¥94.66 |
50 | ¥3.69280 | ¥184.64 |
100 | ¥3.16730 | ¥316.73 |
250 | ¥2.86488 | ¥716.22 |
500 | ¥2.70562 | ¥1,352.81 |
1,000 | ¥2.37140 | ¥2,371.40 |
2,500 | ¥2.33956 | ¥5,848.90 |