PS-12120 F2 | |
---|---|
DigiKey Part Number | 3164-PS-12120F2-ND |
Manufacturer | |
Manufacturer Product Number | PS-12120 F2 |
Description | BATTERY LEAD ACID 12V 12AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 3.86" W x 3.66" H (150.9mm x 98.0mm x 93.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 600mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.83000 | ¥366.83 |
12 | ¥303.62083 | ¥3,643.45 |
52 | ¥265.09077 | ¥13,784.72 |
100 | ¥251.22030 | ¥25,122.03 |
252 | ¥232.72552 | ¥58,646.83 |