M2151-3005-AL | |
---|---|
DigiKey Part Number | 1772-1598-ND |
Manufacturer | |
Manufacturer Product Number | M2151-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2151-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.817" (20.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
5 | ¥4.91400 | ¥24.57 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.16200 | ¥104.05 |
50 | ¥3.89360 | ¥194.68 |
100 | ¥3.65720 | ¥365.72 |
250 | ¥3.38384 | ¥845.96 |
500 | ¥3.20292 | ¥1,601.46 |
1,000 | ¥3.04140 | ¥3,041.40 |