LTYK | |
---|---|
DigiKey Part Number | 298-18462-ND |
Manufacturer | |
Manufacturer Product Number | LTYK |
Description | RACK GRNDING YW TAG KIT 10 TAGS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, Yellow Background | |
For Use With/Related Products | Danger | |
Label Type | If This Connector or Cable is loose or must be removed | |
Label Size | 2.75" L x 1.38" W (69.9mm x 35.01mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.46000 | ¥162.46 |
10 | ¥157.91900 | ¥1,579.19 |
25 | ¥153.40960 | ¥3,835.24 |
50 | ¥148.89880 | ¥7,444.94 |
100 | ¥144.38640 | ¥14,438.64 |
500 | ¥139.87392 | ¥69,936.96 |