PS-121000 U | |
---|---|
DigiKey Part Number | 3164-PS-121000U-ND |
Manufacturer | |
Manufacturer Product Number | PS-121000 U |
Description | BATTERY LEAD ACID 12V 100AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 100Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.05" L x 6.61" W x 8.19" H (306.0mm x 168.0mm x 208.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 5A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,543.56000 | ¥2,543.56 |
10 | ¥2,106.23600 | ¥21,062.36 |