PS-12550 U | |
---|---|
DigiKey Part Number | 3164-PS-12550U-ND |
Manufacturer | |
Manufacturer Product Number | PS-12550 U |
Description | BATTERY LEAD ACID 12V 55AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 55Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.04" L x 5.45" W x 8.15" H (229.6mm x 138.4mm x 207.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 2.75A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,482.53000 | ¥1,482.53 |
10 | ¥1,227.66100 | ¥12,276.61 |
50 | ¥1,076.00740 | ¥53,800.37 |