PS-1230 F1 | |
---|---|
DigiKey Part Number | 3164-PS-1230F1-ND |
Manufacturer | |
Manufacturer Product Number | PS-1230 F1 |
Description | BATTERY LEAD ACID 12V 3.4AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.24" L x 2.64" W x 2.36" H (133.1mm x 67.1mm x 59.9mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 170mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.10000 | ¥178.10 |
10 | ¥147.42800 | ¥1,474.28 |
50 | ¥129.17940 | ¥6,458.97 |
100 | ¥121.88190 | ¥12,188.19 |
250 | ¥113.12364 | ¥28,280.91 |
500 | ¥106.55510 | ¥53,277.55 |