PS-1220 F1 | |
---|---|
DigiKey Part Number | 3164-PS-1220F1-ND |
Manufacturer | |
Manufacturer Product Number | PS-1220 F1 |
Description | BATTERY LEAD ACID 12V 2.5AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.00" L x 1.38" W x 2.36" H (177.8mm x 35.1mm x 59.9mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 125mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.54000 | ¥166.54 |
20 | ¥137.88550 | ¥2,757.71 |
60 | ¥120.82067 | ¥7,249.24 |
100 | ¥113.99540 | ¥11,399.54 |
260 | ¥105.80385 | ¥27,509.00 |
500 | ¥99.66044 | ¥49,830.22 |