PS-1290 F2 | |
---|---|
DigiKey Part Number | 3164-PS-1290F2-ND |
Manufacturer | |
Manufacturer Product Number | PS-1290 F2 |
Description | BATTERY LEAD ACID 12V 9AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.95" L x 2.56" W x 3.70" H (151.1mm x 65.0mm x 94.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | 450mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.24000 | ¥244.24 |
10 | ¥202.13300 | ¥2,021.33 |
50 | ¥176.48180 | ¥8,824.09 |
100 | ¥167.24700 | ¥16,724.70 |
250 | ¥154.93432 | ¥38,733.58 |
500 | ¥145.69964 | ¥72,849.82 |