114991174 | |
---|---|
DigiKey Part Number | 1597-1521-ND |
Manufacturer | |
Manufacturer Product Number | 114991174 |
Description | SENSOR FLOW 1 - 25 LPM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1 ~ 25 LPM Copper |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 1 ~ 25 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 15V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Copper | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |