Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Female, 0.5" (12.7mm) | |
Switch Function/Rating | - | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥37.07500 | ¥370.75 |
25 | ¥34.29080 | ¥857.27 |
100 | ¥32.63400 | ¥3,263.40 |