SF15M-001 | |
---|---|
DigiKey Part Number | 4719-SF15M-001TR-ND - Tape & Reel (TR) 4719-SF15M-001CT-ND - Cut Tape (CT) 4719-SF15M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF15M-001 |
Description | AIRFLOW SENSOR ASIC 3.7V SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor -100 ~ 300 Pa |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Range | -100 ~ 300 Pa | |
Flow Sensor Type | Air | |
Voltage - Input | 2.5V ~ 5.5V | |
Port Size | - | |
Switch Function/Rating | Logic | |
Material - Body | - | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥4.68920 | ¥117.23 |
50 | ¥4.52100 | ¥226.05 |
100 | ¥3.85110 | ¥385.11 |
500 | ¥3.34862 | ¥1,674.31 |
1,000 | ¥2.93003 | ¥2,930.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.07217 | ¥10,360.85 |