UFM-01

DigiKey Part Number
2618-UFM-01-ND
Manufacturer
Manufacturer Product Number
UFM-01
Description
UFM-01
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 33.33L/min Female, 1/2", 0.5" (12.7mm) BSPP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 33.33L/min
Flow Sensor Type
Liquid
Voltage - Input
4.5V ~ 5.5V
Port Size
Female, 1/2", 0.5" (12.7mm) BSPP
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-25°C ~ 85°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.50000¥326.50
10¥304.64100¥3,046.41
25¥291.87480¥7,296.87
168¥264.51161¥44,437.95
Manufacturers Standard Package