ENS220S-BLGT | |
---|---|
DigiKey Part Number | 2618-ENS220S-BLGTTR-ND - Tape & Reel (TR) 2618-ENS220S-BLGTCT-ND - Cut Tape (CT) 2618-ENS220S-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS220S-BLGT |
Description | BAROMETRIC PRESSURE AND TEMPERAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 10-LGA |
Datasheet | Datasheet |
EDA/CAD Models | ENS220S-BLGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.62V ~ 1.98V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Solder Pad | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LGA | |
Supplier Device Package | 10-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥18.90560 | ¥472.64 |
50 | ¥17.95980 | ¥897.99 |
100 | ¥17.48770 | ¥1,748.77 |
500 | ¥14.65188 | ¥7,325.94 |
1,000 | ¥13.70652 | ¥13,706.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥13.23388 | ¥46,318.58 |