US0014-001 | |
---|---|
DigiKey Part Number | 1922-1004-ND |
Manufacturer | |
Manufacturer Product Number | US0014-001 |
Description | ULTRASONIC FLOW SENSOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Audiowell International LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V | |
Port Size | - | |
Switch Function/Rating | N/O | |
Material - Body | Steel | |
Operating Temperature | 4°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
10 | ¥61.13200 | ¥611.32 |
100 | ¥48.90750 | ¥4,890.75 |
1,000 | ¥42.79376 | ¥42,793.76 |