UM0034-000 | |
---|---|
DigiKey Part Number | 1922-UM0034-000-ND |
Manufacturer | |
Manufacturer Product Number | UM0034-000 |
Description | SENSOR LEVEL RESISTIVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Resistive Output Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Audiowell International LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Resistive | |
Output Configuration | - | |
Current | 12 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount | |
Material - Housing & Prism | - | |
Operating Temperature | 0°C ~ 85°C | |
Voltage Rating | 5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.82000 | ¥244.82 |
10 | ¥205.24500 | ¥2,052.45 |